Spelsberg 74143401 GEOS-L Casing empty polycarbonate black transparent lid

MPN
74143401
Brand
Spelsberg
EAN-13
4013902679492
Order Code
07-1836
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £125.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Spelsberg GEOS-L 3040-18-to/sw casing is an empty protective enclosure made from durable polycarbonate material in black. Measuring 400 x 300 x 180 mm, it provides robust protection for electrical and electronic components. This casing is typically used in industrial and commercial settings to safeguard sensitive equipment from environmental factors.
Type Casing (empty)
Material Polycarbonate (PC)
Enclosure Length 400mm
Enclosure Height 180mm
Enclosure Width 300mm
Colour Black
Dimensions (L x W x H) 400 x 300 x 180 mm
IP Rating Protection class II, IP66, IP67, IK09
Misc Attribute GEOS-L 3040-18-to/sw

Reviews

Be the first to submit a review

Trustpilot