Spelsberg 74140201 AKi Enclosure 300x300x132mm IP65 polycarbonate grey

MPN
74140201
Brand
Spelsberg
EAN-13
4013902885039
Order Code
07-1835
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £98.37 £98.36
10+ £96.06
50+ £93.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Spelsberg AKi 2-g enclosure measures 300 x 300 x 132 mm and is made from durable polycarbonate in a grey finish. This Enclosure is ideal for use in plastic wall cases and cabinets, providing sturdy housing for electrical components. Its robust construction makes it suitable for a variety of industrial and commercial applications.
Type Enclosure
Material Polycarbonate (PC)
Enclosure Length 300mm
Enclosure Width 300mm
Enclosure Height 132mm
Colour Grey
Protection Rating IP65
Dim (L x W x H) 300 x 300 x 132 mm
IP Rating IP65
Knockouts 46xM20+4xM20/25+4xM25/32+2xM32/M40
Material (details) Polycarbonate
Misc Attribute 1 Grey cover
Misc Attribute 2 AKi 2-g

Reviews

Be the first to submit a review

Trustpilot