Spelsberg 74040301 AKL Enclosure IP65 polystyrene grey 300x450x132

MPN
74040301
Brand
Spelsberg
EAN-13
4013902071210
Order Code
07-1832
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £118.50
10+ £112.36
50+ £106.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Spelsberg AKL 3-g enclosure is made of polystyrene, measuring 300 x 450 x 132 mm in grey, suitable for mounting purposes. This component offers durable construction ideal for both indoor and outdoor use within electrical installations. Typically used in wall-mounted cabinet applications, it provides a reliable housing solution.
Type Enclosure
Material Polystyrene (EPS)
Enclosure Length 300mm
Enclosure Width 450mm
Enclosure Height 132mm
Colour Grey
Protection Rating IP65
Dim (L x W x H) 300 x 450 x 132 mm
IP Rating IP65
Knockouts 54xM20+4xM20/25+6xM25/32+2xM32/M40
Material (details) Polystyrene
Misc Attribute 1 Grey cover
Misc Attribute 2 AKL 3-g

Reviews

Be the first to submit a review

Trustpilot