Spelsberg 74040201 AK series Enclosure polystyrene 300x300x132 grey

MPN
74040201
Brand
Spelsberg
EAN-13
4013902071197
Order Code
07-1831
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £75.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Spelsberg AKL 2-g enclosure is made of polystyrene (EPS) and measures 300 x 300 x 132 mm, finished in grey. It is typically used in applications involving plastic wall cases and components. This product is suited for mounting and securing electrical elements in various settings.
Type Enclosure
Material Polystyrene (EPS)
Enclosure Length 300mm
Enclosure Width 300mm
Enclosure Height 132mm
Colour Grey
Protection Rating IP65
Dim (L x W x H) 300 x 300 x 132 mm
IP Rating IP65
Knockouts 46xM20+4xM20/25+4xM25/32+2xM32/M40
Material (details) Polystyrene
Misc Attribute 1 Grey cover
Misc Attribute 2 AKL 2-g

Reviews

Be the first to submit a review

Trustpilot