Spelsberg 74040101 AK series Enclosure 300x150x132 polystyrene grey

MPN
74040101
Brand
Spelsberg
EAN-13
4013902071180
Order Code
07-1830
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £48.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Spelsberg AKL 1-g enclosure is made of polystyrene (EPS) and measures 300 x 150 x 132 mm. It has a grey finish and is primarily used for housing electrical components in wall-mounted cases. The product is suitable for both industrial and residential applications.
Type Enclosure
Material Polystyrene (EPS)
Enclosure Length 300mm
Enclosure Width 150mm
Enclosure Height 132mm
Colour Grey
Protection Rating IP65
Dim (L x W x H) 300 x 150 x 132 mm
IP Rating IP65
Knockouts 38xM20+4xM20/25+2xM25/32+2xM32/M40
Material (details) Polystyrene
Misc Attribute 1 Cover gray
Misc Attribute 2 AKL 1-g

Reviews

Be the first to submit a review

Trustpilot