Spelsberg 73640901 AKi 09 Distribution Board 9 Partitions IP65 UV Resistant

MPN
73640901
Brand
Spelsberg
EAN-13
4013902890729
Order Code
12-9993
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £54.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Spelsberg 73640901 AKi 09 surface-mount distribution board features nine partitions and one row, making it ideal for organizing electrical circuits. Its robust housing is suitable for domestic or light commercial installations. Typically used in fuse box and distribution box applications, it ensures efficient electrical distribution and safety.
Type Distribution board
Dimensions (W x H x D) 200 x 200 x 122 mm
Number of Ways 9
Colour Grey
Depth 122mm
Height 200mm
Misc Attribute AKi 09
Mounting Type Surface-mount
Number of partitions 9
Number of Rows 1
Weight 0
Width 200mm
with PE and N terminals Yes

Reviews

Be the first to submit a review

Trustpilot