Spelsberg 73640301 AKi Distribution Board Surface-Mount IP65 3 Partitions

MPN
73640301
Brand
Spelsberg
EAN-13
4013902890705
Order Code
12-9991
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
16+ £34.37
64+ £31.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 16
Despatched same day - 16 in stockBack-order availability date - 06/11/2026

The Spelsberg distribution board, model AKi 03, is a surface-mount unit designed with three partitions and one row, suitable for organized electrical distribution. Manufactured by Spelsberg, it is ideal for housing fuses and control mechanisms in residential or commercial settings. Typically used as a switchboard cabinet or distribution cabinet, it ensures safe and tidy electrical installations.
Type Distribution board
Dimensions (W x H x D) 100 x 150 x 96 mm
Number of Ways 3
Colour Grey
Depth 96mm
Height 150mm
Misc Attribute AKi 03
Mounting Type Surface-mount
Number of partitions 3
Number of Rows 1
Weight 0
Width 100mm
with PE and N terminals Yes

Reviews

Be the first to submit a review

Trustpilot