Spelsberg 73541201 AK 12 Surface-Mount Switchboard 12 Partitions IP65

MPN
73541201
Brand
Spelsberg
EAN-13
4013902063161
Order Code
12-9990
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £61.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 127 in stock

The Spelsberg AK 12 switchboard cabinet is a surface-mount distribution cabinet featuring 12 partitions and one row. It is typically used for housing electrical components in residential or commercial buildings, serving as a fuse box or wiring centre. Manufactured by Spelsberg, this cabinet is designed for efficient organisation and protection of electrical circuits.
Type Switchboard cabinet
Dimensions (W x H x D) 250 x 200 x 122 mm
Number of Ways 12
Colour Grey
Depth 122mm
Height 200mm
Misc Attribute AK 12
Mounting Type Surface-mount
Number of partitions 12
Number of Rows 1
Weight 0
Width 250mm
with PE and N terminals Yes

Reviews

Be the first to submit a review

Trustpilot