Spelsberg 73540901 AK 09 Switchboard Cabinet 9 Partitions IP65 Surface-Mount

MPN
73540901
Brand
Spelsberg
EAN-13
4013902063154
Order Code
12-9989
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £49.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 141 in stock

The Spelsberg switchboard cabinet, model 73540901 AK 09, is a surface-mount distribution cabinet featuring 9 partitions and 1 row. This durable and compact fuse box is suitable for organising electrical connections in residential or commercial environments. Ideal for managing various electrical circuits, it ensures efficient distribution and safety.
Type Switchboard cabinet
Dimensions (W x H x D) 200 x 200 x 122 mm
Number of Ways 9
Colour Grey
Depth 122mm
Height 200mm
Misc Attribute AK 09
Mounting Type Surface-mount
Number of partitions 9
Number of Rows 1
Weight 0
Width 200mm
with PE and N terminals Yes

Reviews

Be the first to submit a review

Trustpilot