Spelsberg 73540301 AK03 Switchboard Cabinet Surface-Mount 3-Part IP65

MPN
73540301
Brand
Spelsberg
EAN-13
4013902063130
Order Code
12-9987
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £29.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 497 in stock

The Spelsberg 73540301 AK 03 switchboard cabinet is a surface-mount distribution cabinet featuring three partitions and one row. It is ideal for organizing electrical components in various settings, such as residential or commercial buildings. This product is available in a single unit and is commonly used as a fuse box or for electrical distribution purposes.
Type Switchboard cabinet
Dimensions (W x H x D) 100 x 150 x 96 mm
Number of Ways 3
Colour Grey
Depth 96mm
Height 150mm
Mounting Type Surface-mount
Number of partitions 3
Number of Rows 1
Weight 0
Width 100mm
with PE and N terminals Yes

Reviews

Be the first to submit a review

Trustpilot