Spelsberg 73361401 AK 14 Plus Distribution Board 1-Row 14 Div IP65 VDE-Tested

MPN
73361401
Brand
Spelsberg
EAN-13
4013902496846
Order Code
12-9985
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £165.48 £141.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Spelsberg 73361401 AK 14 Plus is a surface-mount distribution board featuring one row and 14 partitions. It is ideal for organising electrical circuits and securing connections within a fuse box or switchboard cabinet. This robust and versatile distribution cabinet is suitable for use in both residential and commercial environments.
Type Distribution board
Dimensions (W x H x D) 315 x 450 x 155 mm
Number of Ways 14
Colour Grey
Depth 155mm
Height 450mm
Mounting Type Surface-mount
Number of partitions 14
Number of Rows 1
Width 315mm
with PE and N terminals No

Reviews

Be the first to submit a review

Trustpilot