Spelsberg 73351101 AK-F Universal Enclosure plastic grey 1 piece

MPN
73351101
Brand
Spelsberg
EAN-13
4013902575695
Order Code
07-1818
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Misc Attribute 2:

    AK-F 14 L-g AK-F 14 L-t AK-F/DMS 14 L-t
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £149.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 08/10/2026

The Spelsberg AK-F 14 L-t 73351101 is a universal plastic enclosure designed for protecting electrical components. Manufactured by Spelsberg, it features a grey finish and robust construction ideally suited for both indoor and outdoor applications. This enclosure is commonly used in industrial, commercial, and residential settings to safeguard sensitive equipment from environmental factors.
Type Universal enclosure
Material Plastic
Enclosure Height 300mm
Enclosure Width 315mm
Colour Grey
Depth 147mm
Dimensions (W x H x D) 315 x 300 x 147 mm
Internal depth 122mm
IP Rating IP65
Misc Attribute 1 Surface-mounted
Misc Attribute 2 AK-F 14 L-t

Reviews

Be the first to submit a review

Trustpilot