Spelsberg 73344201 AK 42 Surface-Mount Distribution Board IP65 42 Partitions

MPN
73344201
Brand
Spelsberg
EAN-13
4013902496808
Order Code
12-9984
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £232.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 14/11/2026

The Spelsberg distribution board, model AK 42, is a surface-mount unit with 42 partitions spread across three rows. It serves as an efficient switchboard cabinet or fuse box solution. This product is suitable for managing electrical circuits in residential or commercial buildings.
Type Distribution board
Dimensions (W x H x D) 315 x 600 x 155 mm
Number of Ways 42
Colour Grey
Depth 155mm
Height 600mm
Mounting Type Surface-mount
Number of partitions 42
Number of Rows 3
Width 315mm
with PE and N terminals Yes

Reviews

Be the first to submit a review

Trustpilot