Spelsberg 73342801 AK 28 Distribution Board 2-Row 28-Part IP65 Halogen-Free

MPN
73342801
Brand
Spelsberg
EAN-13
4013902496785
Order Code
12-9983
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £167.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Spelsberg 73342801 AK 28 distribution board is a surface-mount switchboard cabinet with 28 partitions and two rows. It is designed for organising and distributing electrical circuits in residential or commercial settings. This versatile fuse box provides a tidy solution for securing electrical components.
Type Distribution board
Dimensions (W x H x D) 450 x 315 x 155 mm
Number of Ways 28
Colour Grey
Depth 155mm
Height 315mm
Mounting Type Surface-mount
Number of partitions 28
Number of Rows 2
Width 450mm
with PE and N terminals Yes

Reviews

Be the first to submit a review

Trustpilot