Spelsberg 73341401 AK 14 Distribution Board Surface-Mount 1-Row 14 Units

MPN
73341401
Brand
Spelsberg
EAN-13
4013902496761
Order Code
12-9982
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £90.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The Spelsberg 73341401 AK 14 distribution board is a surface-mount switchboard cabinet with 14 partitions and one row. It is designed for efficient electrical distribution in residential or commercial settings. The board serves as a centralised fuse box that organises and protects electrical circuits.
Type Distribution board
Dimensions (W x H x D) 315 x 300 x 155 mm
Number of Ways 14
Colour Grey
Depth 155mm
Height 300mm
Mounting Type Surface-mount
Number of partitions 14
Number of Rows 1
Width 315mm
with PE and N terminals Yes

Reviews

Be the first to submit a review

Trustpilot