Spelsberg 73341101 AK 14 L-t Fitting 300x315x147 PC Grey Transparent Cover

MPN
73341101
Brand
Spelsberg
EAN-13
4013902575657
Order Code
07-1816
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £173.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 35 availableBack-order availability date - 15/11/2026

The Spelsberg AK 14 L-t enclosure is made of durable polycarbonate with dimensions of 300 x 315 x 147 mm and features a grey finish. It is suitable for secure mounting applications, enhancing protection and stability for various installations. This versatile component is commonly used in electrical enclosures and industrial settings.
Type Enclosure
Material Polycarbonate (PC)
Enclosure Length 300mm
Enclosure Width 315mm
Enclosure Height 147mm
Colour Grey
Protection Rating IP65
Dim (L x W x H) 300 x 315 x 147 mm
IP Rating IP65
Knockouts 4xM 16+2 xM 20 +14 xM20/M25+4 xM32/M40+4 xM40/M50
Misc Attribute AK 14 L-t

Reviews

Be the first to submit a review

Trustpilot