Spelsberg 73341001 AK 14 L-g Enclosure 300x315x147 PC Grey 1pc

MPN
73341001
Brand
Spelsberg
EAN-13
4013902575633
Order Code
07-1815
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £171.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 32 availableBack-order availability date - 15/11/2026

The Spelsberg AK 14 L-g enclosure is a polycarbonate component measuring 300 x 315 x 147 mm in grey. It is designed mainly for electrical enclosure applications, providing enclosure and protection for electrical and electronic components. This enclosure is ideal for use in industrial and commercial settings where durable and secure housing is required.
Type Enclosure
Material Polycarbonate (PC)
Enclosure Length 300mm
Enclosure Width 315mm
Enclosure Height 147mm
Colour Grey
Protection Rating IP65
Dim (L x W x H) 300 x 315 x 147 mm
IP Rating IP65
Knockouts 4xM 16+2 xM 20 +14 xM20/M25+4 xM32/M40+4 xM40/M50
Misc Attribute AK 14 L-g

Reviews

Be the first to submit a review

Trustpilot