Spelsberg 73142401 STV 1224-K power distributor 400V 32A high load

MPN
73142401
Brand
Spelsberg
EAN-13
4013902934812
Order Code
07-1813
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £437.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Spelsberg CEE power distributor STV 1224-K 73142401 is a high voltage device designed for use with 400 V, 32 A systems. It is manufactured by Spelsberg and suitable for distributing power in industrial or construction settings. Its robust construction ensures reliable performance in demanding environments.
Type CEE power distributor
Dimensions (L x W x H) 400 x 250 x 122 mm
Number of Ways 2
Colour Grey
Height 122mm
Inputs Screw terminals
IP Rating IP44
Length 400mm
Nominal input current 32A
Nominal Input Voltage 400V
Nominal output voltage 400V
Number of CEE connectors 2
Number of PG sockets 4
Outputs 1x CEE-box 16 A, 5pin; 1 CEE-socket 32A, 5-pin, 4 x earthing contact socket 16 A
Protection 2 x LS 16A 1P B
1 x LS 16 A 3 P C
1 x LS 32 A 3 P C
1 x FI 40/4/0.03 A
Type A Screw terminals
Weight 4.25
Width 250mm

Reviews

Be the first to submit a review

Trustpilot