Spelsberg 73132401 CEE power distributor 400V 32A High load resistant

MPN
73132401
Brand
Spelsberg
EAN-13
4013902934805
Order Code
07-1812
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £198.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Spelsberg CEE power distributor STV 1224-S 73132401 is a robust unit designed to handle 400 V and 32 A, making it suitable for high voltage applications. Key features include durable construction for reliable power distribution in demanding environments. It's typically used in industrial settings and construction sites where stable electric power supply is essential.
Type CEE power distributor
Dimensions (L x W x H) 400 x 125 x 122 mm
Number of Ways 2
Colour Grey
Height 122mm
Inputs Screw terminals
IP Rating IP44
Length 400mm
Nominal input current 32A
Nominal Input Voltage 400V
Nominal output voltage 400V
Number of CEE connectors 2
Number of PG sockets 4
Outputs 1x CEE-box 16 A, 5pin; 1 CEE-socket 32A, 5-pin, 4 x earthing contact socket 16 A
Type A Screw terminals
Weight 2.78
Width 125mm

Reviews

Be the first to submit a review

Trustpilot