Spelsberg 72940401 STV 904-K Switchboard cabinet Socket distributor

MPN
72940401
Brand
Spelsberg
EAN-13
4013902934577
Order Code
07-1811
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £608.30 £604.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 26 availableBack-order availability date - 29/09/2026

The Spelsberg STV 904-K is a robust switchboard cabinet designed for secure housing of electrical components. Ideal for distribution and protection, this wall-mounted cabinet is commonly used in commercial and industrial environments. Its durable construction ensures reliable performance as a distribution cabinet or fuse box.
Type Switchboard cabinet
Enclosure Length 122mm
Enclosure Width 200mm
Enclosure Height 200mm
Ingress Protection Rating IP44
Colour Grey
Depth 122mm
Dimensions (W x H x D) 200 x 200 x 122 mm
Mounting Type Wall

Reviews

Be the first to submit a review

Trustpilot