Spelsberg 72008301 GEOS Rail 400mm Incl. Screws 35mm Width Steel

MPN
72008301
Brand
Spelsberg
EAN-13
4013902646784
Order Code
07-1805
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £10.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Spelsberg GEOS NS35-400 is a steel mounting rail featuring a slotted hole design with a length of 400 mm. This rail is typically used for securing components within electrical enclosures. Its robust construction makes it suitable for both commercial and industrial applications.
Type Rail
Material zinc plated
Size/ Dimensions (L x W x H) 400 x 35 x 7.5 mm
Length 400mm
Height 7.5mm
Misc Attribute 1 DIN rail 35/7.5mm
Misc Attribute 2 GEOS NS35-400

Reviews

Be the first to submit a review

Trustpilot