Spelsberg 72008201 GEOS NS35-300 Rail Steel 300mm with screws 1pc

MPN
72008201
Brand
Spelsberg
EAN-13
4013902646753
Order Code
07-1804
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £8.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The Spelsberg GEOS NS35-300 is a steel mounting rail with slotted holes, measuring 300 mm in length. It is typically used for secure mounting of electrical enclosures and components. This DIN rail accessory is designed for industrial and commercial applications.
Type Rail
Material zinc plated
Size/ Dimensions (L x W x H) 300 x 35 x 7.5 mm
Length 300mm
Height 7.5mm
Misc Attribute 1 DIN rail 35/7.5mm
Misc Attribute 2 GEOS NS35-300

Reviews

Be the first to submit a review

Trustpilot