Spelsberg 72008101 GEOS NS35-200 Rail 200mm incl. screws steel

MPN
72008101
Brand
Spelsberg
EAN-13
4013902646722
Order Code
07-1803
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £6.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 104 in stock

Spelsberg's GEOS NS35-200 is a 200 mm steel DIN rail with slotted holes, designed for efficient mounting in electrical enclosures. It's ideal for securely holding circuit breakers and other industrial devices. The robust construction ensures durability and dependable performance in various applications.
Type Rail
Material zinc plated
Size/ Dimensions (L x W x H) 200 x 35 x 7.5 mm
Length 200mm
Height 7.5mm
Misc Attribute 1 DIN rail 35/7.5mm
Misc Attribute 2 GEOS NS35-200

Reviews

Be the first to submit a review

Trustpilot