Spelsberg 72006401 GEOS TGS 4050-3 support frame with standard rails

MPN
72006401
Brand
Spelsberg
EAN-13
4013902626717
Order Code
07-1802
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £53.71 £53.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Spelsberg rail fixings are designed to provide robust support for electrical enclosures. Measuring 466 mm by 350 mm, this component ensures secure and stable installation. Typical applications include industrial and commercial environments where reliable enclosure support is required.
Type Rail fixings
Dim (L x W) 466 mm x 350 mm
Length 466mm
Misc Attribute GEOS TGS 4050-3
Rack unit 7.5 U
TE 18
Width 350mm

Reviews

Be the first to submit a review

Trustpilot