Spelsberg 72003201 GEOS DIN rail 350x35x7.5mm includes fixing screws

MPN
72003201
Brand
Spelsberg
EAN-13
4013902614349
Order Code
07-1797
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Spelsberg's GEOS NS35-350 is a DIN rail measuring 350 x 35 x 7.5 mm. It is used as an enclosure accessory for mounting various electrical components. Typically, it finds applications in electrical cabinets and distributions for efficient organisation and support.
Type DIN rail
Dim (L x W x H) 350 x 35 x 7.5 mm
Height 7.5mm
Length 350mm
Material Steel
Misc Attribute GEOS NS35-350
Width 35mm

Reviews

Be the first to submit a review

Trustpilot