Spelsberg 72003101 GEOS DIN rail 250x35x7.5mm for floor/mount Enclosure

MPN
72003101
Brand
Spelsberg
EAN-13
4013902614318
Order Code
07-1796
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.35
10+ £5.39
50+ £5.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Spelsberg GEOS NS35-250 is a robust DIN rail measuring 250 x 35 x 7.5 mm, designed for secure mounting of electrical and electronic equipment. Manufactured by Spelsberg, this component is an enclosure accessory used in various industrial and commercial applications. Ideal for integrating with other components, it ensures reliable organisation for control panels and electrical enclosures.
Type Enclosure
Dim (L x W x H) 250 x 35 x 7.5 mm
Height 7.5mm
Length 250mm
Material Steel
Misc Attribute GEOS NS35-250
Width 35mm

Reviews

Be the first to submit a review

Trustpilot