Spelsberg 72001501 GEOS Mounting Plate 450x350x2mm sheet steel with screws

MPN
72001501
Brand
Spelsberg
EAN-13
4013902614165
Order Code
07-1794
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £51.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Spelsberg GEOS MPS-4050 is a mounting plate measuring 450 x 350 x 2 mm. Manufactured by Spelsberg, this sturdy plate is an essential accessory for enclosures. It is typically used to securely mount or organise various components within electrical installations.
Type Mounting plate
Dim (L x W x H) 450 x 350 x 2 mm
Height 2mm
Length 450mm
Material Steel
Misc Attribute GEOS MPS-4050
Width 350mm

Reviews

Be the first to submit a review

Trustpilot