Spelsberg 71073401 GEOS-S switchboard polycarbonate 400x300x226mm

MPN
71073401
Brand
Spelsberg
EAN-13
4013902640539
Order Code
07-1787
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £165.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Spelsberg switchboard cabinet is constructed from durable polycarbonate and measures 400 x 300 x 226 mm. It is typically used for housing electrical components in both indoor and outdoor environments, providing reliable protection against dust and water. Ideal for industrial or commercial settings, this cabinet ensures secure and organised placement of electrical devices.
Type Switchboard cabinet
Material Polycarbonate (PC)
Enclosure Length 400mm
Enclosure Width 300mm
Enclosure Height 226mm
Ingress Protection Rating IP66/IP67
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 400 x 300 x 226 mm
IP Rating IP66, IP67
Misc Attribute GEOS-S 3040-22-o
Standards c UL us

Reviews

Be the first to submit a review

Trustpilot