Spelsberg 7101201 GTi GMI 2 Mounting Plate 260mm Insulating Material

MPN
7101201
Brand
Spelsberg
EAN-13
4013902050840
Order Code
12-9975
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £25.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Spelsberg Gti GMI 2 Mounting Plate, with dimensions of 260 mm x 260 mm, is designed for secure installation in plastic casings. This insulator is compatible with the GTi 2 system, making it a versatile component for various electrical and enclosure projects. It is ideal for use in case accessories and components within cabinets and enclosure setups.
Type Mounting plate
Material Insulator
Enclosure Length 260mm
Enclosure Width 260mm
Ingress Protection Rating N/A
Compatible with (details) GTi 2
Dimensions (L x W) 260 mm x 260 mm
Material thickness 5mm
Misc Attribute 1 Gti GMI 2
Misc Attribute 2 GMI 2

Reviews

Be the first to submit a review

Trustpilot