Spelsberg 7101101 GTi Mounting Plate 260x160mm Insulating Material

MPN
7101101
Brand
Spelsberg
EAN-13
4013902050833
Order Code
12-9974
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £20.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 51 availableBack-order availability date - 21/10/2026

The Spelsberg 7101101 GTi GMI 1 mounting plate is designed for plastic casings with dimensions of 260 mm by 160 mm. This insulator is compatible with GTi 1 systems and serves as an essential enclosure accessory. It is typically used in applications involving electronic components and cabinet setups.
Type Mounting plate
Material Insulator
Enclosure Length 260mm
Enclosure Width 160mm
Ingress Protection Rating N/A
Compatible with (details) GTi 1
Dimensions (L x W) 260 mm x 160 mm
Material thickness 5mm
Misc Attribute 1 Gti GMI 1
Misc Attribute 2 GMI 1

Reviews

Be the first to submit a review

Trustpilot