Spelsberg 7100101 GTi Mounting Plate 260x160mm Steel For Casing

Spelsberg 7100101 GTi Mounting Plate 260x160mm Steel For Casing

MPN
7100101
Brand
Spelsberg
EAN-13
4013902050789
Order Code
12-9972
Country of Origin
Germany

Discontinued


The Spelsberg 7100101 GTi GMS 1 is a steel mounting plate designed for use with plastic casings. Measuring 260 mm by 160 mm, it is robust and compatible with GTi 1 system components. This mounting plate is typically used in enclosure accessories and case setup for electrical and industrial applications.
Type Mounting plate
Material Steel
Enclosure Length 260mm
Enclosure Width 160mm
Ingress Protection Rating N/A
Compatible with (details) GTi 1
Dimensions (L x W) 260 mm x 160 mm
Material thickness 5mm
Misc Attribute 1 Gti GMS 1
Misc Attribute 2 GMS 1
Mounting Type Screw fastening

Trustpilot