Spelsberg 70143401 GEOS-L Wall-mount Enclosure 400x300x180mm PC grey

MPN
70143401
Brand
Spelsberg
EAN-13
4013902610891
Order Code
07-1784
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £198.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Manufactured by Spelsberg, this wall-mount enclosure measures 400 x 300 x 180 mm and is made from durable polycarbonate. It is ideal for protecting electrical components in industrial or commercial settings. The robust design offers reliable protection against environmental factors and impacts.
Type Wall-mount enclosure
Material Polycarbonate (PC)
Enclosure Length 400mm
Enclosure Width 300mm
Enclosure Height 180mm
Ingress Protection Rating IP66/IP67
Colour Grey
Dimensions (L x W x H) 400 x 300 x 180 mm
IP Rating IP66, IP67
Misc Attribute GEOS-L 3040-18-to
Standards c UL us

Reviews

Be the first to submit a review

Trustpilot