Spelsberg 70074501 GEOS-L Wall-mount Enclosure 500x400x226mm PC grey

MPN
70074501
Brand
Spelsberg
EAN-13
4013902610853
Order Code
07-1782
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £299.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Spelsberg wall-mount enclosure model GEOS-L 4050-22-o is made from durable polycarbonate, offering a size of 500 x 400 x 226 mm. This enclosure is ideal for protecting electronic components in industrial or outdoor settings due to its robust and weather-resistant design. Typical applications include housing electrical connections and control systems where protection from dust and moisture is crucial.
Type Wall-mount enclosure
Material Polycarbonate (PC)
Enclosure Length 500mm
Enclosure Width 400mm
Enclosure Height 226mm
Ingress Protection Rating IP66/IP67
Colour Grey
Dimensions (L x W x H) 500 x 400 x 226 mm
IP Rating IP66, IP67
Misc Attribute GEOS-L 4050-22-o
Standards c UL us

Reviews

Be the first to submit a review

Trustpilot