Spelsberg 70043401 GEOS-L 3040-18-o Wall-mount Enclosure 400x300x180mm

MPN
70043401
Brand
Spelsberg
EAN-13
4013902610792
Order Code
07-1780
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £158.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Spelsberg GEOS-L 3040-18-o wall-mount enclosure is made of durable polycarbonate and measures 400 x 300 x 180 mm. It is designed for secure installation in both indoor and outdoor settings, offering protection for electrical components. Common applications include housing for electrical or communication systems in industrial or commercial environments.
Type Wall-mount enclosure
Material Polycarbonate (PC)
Enclosure Length 400mm
Enclosure Width 300mm
Enclosure Height 180mm
Ingress Protection Rating IP66/IP67
Colour Grey
Dimensions (L x W x H) 400 x 300 x 180 mm
IP Rating IP66, IP67
Misc Attribute GEOS-L 3040-18-o
Standards c UL us

Reviews

Be the first to submit a review

Trustpilot