Spelsberg 63695001 Serial Terminal Enclosure grey polycarbonate IP54

MPN
63695001
Brand
Spelsberg
EAN-13
4013902573448
Order Code
07-1773
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £126.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Spelsberg RKi 4/50-L is a grey plastic serial terminal enclosure, measuring 254 x 360 x 111 mm, ideal for safeguarding electrical connections. Manufactured by Spelsberg, it offers robust protection for various indoor or outdoor electrical installations. This enclosure is suitable for use in industrial and commercial environments where durable and reliable protection for terminal connections is essential.
Type Serial terminal enclosure
Enclosure Length 254mm
Enclosure Width 360mm
Enclosure Height 111mm
Colour Grey
Protection Rating IP66
Material Plastic
Number of Cutouts None
Dim (L x W x H) 254 x 360 x 111 mm
IP Rating IP66
Misc Attribute 1 RKi 4/50-L
Misc Attribute 2 With lid

Reviews

Be the first to submit a review

Trustpilot