Spelsberg 63001901 RKi Terminal Enclosure grey IP54 18 terminals

MPN
63001901
Brand
Spelsberg
EAN-13
4013902572632
Order Code
07-1767
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £198.09 £176.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 29/09/2026

Spelsberg manufactures the RKi 4/18 SL-18x4q serial terminal enclosure, which is made from durable plastic in a grey colour. The enclosure has dimensions of 180 x 182 x 90 mm, making it suitable for protecting electrical connections in various settings. Typically used in industrial environments, it offers a reliable solution for organising and safeguarding terminal connections.
Type Serial terminal enclosure
Enclosure Length 180mm
Enclosure Width 182mm
Enclosure Height 90mm
Colour Grey
Protection Rating IP66
Material Plastic
Number of Cutouts None
Dim (L x W x H) 180 x 182 x 90 mm
IP Rating IP66
Misc Attribute 1 RKi 4/18 SL-18x4q
Misc Attribute 2 With lid

Reviews

Be the first to submit a review

Trustpilot