Spelsberg 62591601 RK 4/25-L Terminal Enclosure plastic grey 180x254x90mm

MPN
62591601
Brand
Spelsberg
EAN-13
4013902090259
Order Code
07-1762
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £48.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Spelsberg serial terminal enclosure RK 4/25-L is a durable plastic enclosure measuring 180 x 254 x 90 mm in grey. It is typically used to protect electrical connections and components in industrial or commercial settings. This enclosure is ideal for organising and housing terminal blocks, ensuring safety and accessibility.
Type Serial terminal enclosure
Enclosure Length 180mm
Enclosure Width 254mm
Enclosure Height 90mm
Colour Grey
Protection Rating IP66
Material Plastic
Number of Cutouts None
Dim (L x W x H) 180 x 254 x 90 mm
IP Rating IP66
Misc Attribute 1 RK 4/25-L
Misc Attribute 2 With lid

Reviews

Be the first to submit a review

Trustpilot