Spelsberg 61990701 RK series Terminal Enclosure 110x110x90mm IP54-IP66 grey

MPN
61990701
Brand
Spelsberg
EAN-13
4013902858309
Order Code
07-1761
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £18.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

The Spelsberg RK 4/07-L is a serial terminal enclosure made of polystyrene, measuring 110 x 110 x 90 mm, and is grey in colour. It is typically used for housing electrical components in secure, durable plastic wall cases. This product is ideal for both industrial and residential applications where a robust and reliable casing is required.
Type Serial terminal enclosure
Enclosure Length 110mm
Enclosure Width 110mm
Enclosure Height 90mm
Colour Grey
Protection Rating IP54
Material Polystyrene
Number of Cutouts 7xM20/25
Dim (L x W x H) 110 x 110 x 90 mm
Misc Attribute RK 4/07-L

Reviews

Be the first to submit a review

Trustpilot