Spelsberg 61691201 RK series Terminal Enclosure 182x180x90mm IP54-IP66 grey

MPN
61691201
Brand
Spelsberg
EAN-13
4013902090211
Order Code
07-1760
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £27.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 342 in stock

The Spelsberg RK 4/18-L is a polystyrene serial terminal enclosure, measuring 182 x 180 x 90 mm. This grey plastic housing is ideal for securely housing terminal blocks in electrical installations. Typically used in industrial and commercial settings, it offers robust protection for sensitive components.
Type Serial terminal enclosure
Enclosure Length 182mm
Enclosure Width 180mm
Enclosure Height 90mm
Colour Grey
Protection Rating IP54
Material Polystyrene
Number of Cutouts 24xM20+2xM25/32+2xM32/40
Dim (L x W x H) 182 x 180 x 90 mm
Misc Attribute RK 4/18-L

Reviews

Be the first to submit a review

Trustpilot