Spelsberg 61591201 RK Enclosure 180x110x90 IP54-IP66 Polystyrene Grey

MPN
61591201
Brand
Spelsberg
EAN-13
4013902090174
Order Code
07-1759
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
16+ £24.43
64+ £23.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 16
Despatched same day - 16 in stockBack-order availability date - 05/11/2026

The Spelsberg RK 4/18 K-L is a grey polystyrene serial terminal enclosure measuring 180 x 110 x 90 mm. Its durable construction makes it suitable for protecting electrical connections in various industrial and commercial applications. This enclosure is ideal for use in environments where reliable housing for terminal connections is essential.
Type Serial terminal enclosure
Enclosure Length 180mm
Enclosure Width 110mm
Enclosure Height 90mm
Colour Grey
Protection Rating IP54
Material Polystyrene
Number of Cutouts 16xM20+2xM20/25+2xM32/40
Dim (L x W x H) 180 x 110 x 90 mm
Misc Attribute 1 RK 4/18 K-L
Misc Attribute 2 RK 4/18-L

Reviews

Be the first to submit a review

Trustpilot