Spelsberg 60740401 RKK Serial Terminal Enclosure polystyrene IP54/IP66

MPN
60740401
Brand
Spelsberg
EAN-13
4013902090037
Order Code
07-1750
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £26.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

The Spelsberg terminal enclosure, made from polystyrene (EPS), measures 94 x 94 x 57 mm and is grey in colour. It is designed for housing terminal blocks, providing secure and organised connectivity. This enclosure is typically used in electrical and networking installations for protecting connections.
Type Serial terminal enclosure
Enclosure Length 94mm
Enclosure Width 94mm
Enclosure Height 57mm
Colour Grey
Protection Rating IP54
Material Polystyrene
Number of Cutouts 7xM16/20
Dim (L x W x H) 94 x 94 x 57 mm
Misc Attribute RKK 4/10-10x4²

Reviews

Be the first to submit a review

Trustpilot