Spelsberg 60041201 RKK 4/12 XL-12x4² Terminal Enclosure 130x94x57 IP54/IP66

MPN
60041201
Brand
Spelsberg
EAN-13
4013902858286
Order Code
07-1746
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £31.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Spelsberg serial terminal enclosure, model RKK 4/12 XL-12x4², is constructed from polystyrene and measures 130 x 94 x 57 mm. It features a grey finish and is commonly used for protecting electrical connections in various applications. This durable enclosure is ideal for housing and organising components in industrial and commercial settings.
Type Serial terminal enclosure
Enclosure Length 130mm
Enclosure Width 94mm
Enclosure Height 57mm
Colour Grey
Protection Rating IP54
Material Polystyrene
Number of Cutouts 10xM16/20
Dim (L x W x H) 130 x 94 x 57 mm
Misc Attribute RKK 4/12 XL-12x4²

Reviews

Be the first to submit a review

Trustpilot