Spelsberg 60040701 RKK Serial Terminal Enclosure IP54/IP66 94x94x57mm

MPN
60040701
Brand
Spelsberg
EAN-13
4013902859382
Order Code
07-1745
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £24.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

The Spelsberg serial terminal enclosure is made from durable polystyrene and measures 94 x 94 x 57 mm in a grey finish. It is ideal for housing electrical components safely, providing protection in diverse industrial environments. Suitable for use in applications like wiring distribution and small terminal housing solutions.
Type Serial terminal enclosure
Enclosure Length 94mm
Enclosure Width 94mm
Enclosure Height 57mm
Colour Grey
Protection Rating IP54
Material Polystyrene
Number of Cutouts 7xM16/20
Dim (L x W x H) 94 x 94 x 57 mm
Misc Attribute RKK 4/07-7x4²

Reviews

Be the first to submit a review

Trustpilot