Spelsberg 59191201 NS35-260 Rail Steel 260mm DIN EN 60715 35x7.5mm with screws

Order Code:

07-1744

Brand: Spelsberg MPN: 59191201 EAN-13: 4013902851416
Qty Unit Price (Ex VAT)
1+ £7.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Spelsberg NS35-260 is a perforated steel rail designed for mounting enclosures, offering durability and ease of installation. Measuring 260 mm in length, this DIN rail is ideal for supporting electrical components in industrial and commercial settings. It serves as a reliable accessory for organising and securing wiring systems.
Type Rail
Length 260mm
Material zinc plated
Height 7.5mm
Misc Attribute 1 DIN rail 35/7.5mm
Misc Attribute 2 NS35-260

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot