Spelsberg 59106401 SVi A 2x6 distribution board 2-row with window

MPN
59106401
Brand
Spelsberg
EAN-13
4013902826186
Order Code
07-1742
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £375.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 29/09/2026

The Spelsberg distribution board, model 59106401, is a robust switchboard cabinet designed to hold electrical components securely. It features a structure suitable for accommodating multiple electrical circuits and is typically used in residential or commercial electrical distribution systems. With its precise engineering, it ensures organised and efficient electrical distribution.
Type Distribution board
Material Plastic
Enclosure Length 156mm
Enclosure Width 150mm
Enclosure Height 300mm
Ingress Protection Rating IP65
Depth 156mm
Dimensions (W x H x D) 150 x 300 x 156 mm
Mounting Type Structure

Reviews

Be the first to submit a review

Trustpilot