Spelsberg 56273501 AK NS35-250 Rail 252x35x7.5mm Galvanised Steel

MPN
56273501
Brand
Spelsberg
EAN-13
4013902062706
Order Code
07-1741
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £6.99
10+ £6.16
50+ £5.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

The Spelsberg AK NS35-250 is a galvanised steel standard rail with dimensions of 252 x 35 x 7.5 mm. It is compatible with AKL/AKi models 2, 3, and 4 and is typically used in electrical enclosures for mounting electrical components securely. This durable rail is essential in managing electrical installations in cabinets and cases.
Type DIN rail
Material zinc plated
Size/ Dimensions (L x W x H) 252 x 35 x 7.5 mm
Length 252mm
Compatible with (details) AKL/AKi 2+3+4
Height 7.5mm
Material (details) Steel (galvanized)
Misc Attribute AK NS35-250
Mounting Type Screw fastening
Weight 0
Width 35mm

Reviews

Be the first to submit a review

Trustpilot