Spelsberg 51006001 KD BD/CEE Lid Grey Blanking Cover 75x75x3 mm1pc

MPN
51006001
Brand
Spelsberg
EAN-13
4013902050222
Order Code
07-1740
Country of Origin
Germany
Qty Unit Price (Ex VAT)
100+ £4.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 4 working days - 66 in stock

The Spelsberg KD BD/CEE lid, measuring 75 x 75 x 3 mm, is a grey enclosure accessory designed for secure and reliable sealing. As a durable and precise component, it serves to protect electrical enclosures from dust and moisture. Ideal for indoor and outdoor applications, it enhances the safety and longevity of electrical installations.
Type Lid
Dim (L x W x H) 75 x 75 x 3 mm
Factory colour Grey
Height 3mm
Length 75mm
Misc Attribute 1 Blind cover, square
Misc Attribute 2 KD BD/CEE
Mounting Type Screw fastening
Width 75mm

Reviews

Be the first to submit a review

Trustpilot