Spelsberg 49141001 Abox-i Junction Box black IP65 140x140x79mm

MPN
49141001
Brand
Spelsberg
EAN-13
4013902930975
Order Code
07-1728
Country of Origin
Germany
View Full Product Range (7)

Discontinued


The Spelsberg joint box, model 49141001, is a durable 140 x 140 x 79 mm unit in black. It features an IP65 rating, providing excellent protection against dust and water. Common applications include securely housing electrical connections in outdoor or industrial environments.
Type Joint box
Material Polycarbonate (PC)
Protection Rating IP65
Colour Black
Dimensions (L x W x H) 140 x 140 x 79 mm
Enclosure Height 79mm
Enclosure Length 140mm
Enclosure Width 140mm
IP Rating IP65

Trustpilot