Spelsberg 49140601 Abox-i Junction Box 110x110x67mm IP65 impact-resistant

MPN
49140601
Brand
Spelsberg
EAN-13
4013902930951
Order Code
07-1727
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £21.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The Spelsberg 49140601 is a black junction box measuring 110 x 110 x 67 mm. It is IP65 rated, providing excellent protection against dust and water ingress. This joint box is typically used for secure electrical connections in both indoor and outdoor settings.
Type Joint box
Material Polycarbonate (PC)
Protection Rating IP65
Colour Black
Dimensions (L x W x H) 110 x 110 x 67 mm
Enclosure Height 67mm
Enclosure Length 110mm
Enclosure Width 110mm
IP Rating IP65

Reviews

Be the first to submit a review

Trustpilot