Spelsberg 49090601 Junction Box 110x110x67mm grey IP65 acid resistant

MPN
49090601
Brand
Spelsberg
EAN-13
4013902557974
Order Code
07-1723
Country of Origin
Germany
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £18.39 £18.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The Spelsberg 49090601 joint box, measuring 110 x 110 x 67 mm, is grey and rated IP65, providing robust protection against dust and water. Designed for moisture-prone environments, this industrial distributor is ideal for housing electrical connections. Its durable construction makes it suitable for various indoor and outdoor applications.
Type Joint box
Material Polycarbonate (PC)
Protection Rating IP65
Colour Grey
Dimensions (L x W x H) 110 x 110 x 67 mm
Enclosure Height 67mm
Enclosure Length 110mm
Enclosure Width 110mm
IP Rating IP65

Reviews

Be the first to submit a review

Trustpilot